NTHS5441T1G P-channel MOSFET Transistor; 2.8 A; 20 V; 8-Pin ChipFET
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -3.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| DC Rated Voltage | -20V |
| RoHS | Compliant |