NTJS4405N: Small Signal MOSFET 25V 1.2A 350 mOhm Single N-Channel SC-88/SC70-6/SOT-363
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTJS4405NT1G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 630mW |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.