The NTK3043NT1G MOSFET has a continuous drain current rating of 285mA and a current rating of 225mA. It can withstand a drain to source breakdown voltage of 20V and has a drain to source resistance of 3.4 ohms. The device is rated for a power dissipation of 440mW and has a DC rated voltage of 20V. It is packaged in tape and reel format and is lead free compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTK3043NT1G technical specifications.
| Continuous Drain Current (ID) | 285mA |
| Current Rating | 225mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.4R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 440mW |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.