4.3A, 20V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, 3 X 3 MM, 0.95 PITCH, LEAD FREE, CASE 506AG-01, DFN-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTLGD3502NT1G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.