Single P-Channel µCool™ Power MOSFET with Schottky Diode -20V -4.1A 100mΩ
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -3.3A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | -20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS | Not Compliant |