2.5A, 30V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTLJF4156NT1G technical specifications.
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 427pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.