8800mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-07, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTMS10P02R2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.