N-channel silicon small signal MOSFET with a 3-terminal, 3-pin TO-236 (SOT-23) package. Features a maximum continuous drain current of 500mA and a drain-source voltage rating of 30V. This single-element transistor utilizes a dual terminal position configuration.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTR4003NT1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.