N-channel silicon MOSFET, 30V drain-source voltage, 3200mA continuous drain current. Features a 3-terminal, TO-236AB (SOT-23) package with dual terminal positioning. This small signal MOSFET is designed for general-purpose switching and amplification applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTR4170NT1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.