P-channel MOSFET transistor featuring a -30V drain-to-source voltage and a continuous drain current of -2.2A. This component is housed in a 3-pin SOT-23 package. It is lead-free and REACH SVHC compliant, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTR4171PT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | -2.2A |
| Drain to Source Voltage (Vdss) | -30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.