N-channel MOSFET transistor in a 3-pin SOT-23 package. Features a continuous drain current of 3.2A and a drain-to-source breakdown voltage of 20V. Offers a low drain-to-source resistance of 85mR. Rated for a gate-to-source voltage of 12V and a power dissipation of 1.25W. This component is halogen-free, lead-free, and REACH SVHC compliant.
Rochester Electronics NTR4501NT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.