1500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-09, 3 PIN
Rochester Electronics NTR4503NT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.