8000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AB-01, WDFN8, 8 PIN
Rochester Electronics NTTFS4943NTAG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.