Automotive inductive load driver featuring a 28V drain-source voltage and 150mA continuous drain current. This SOT-23 packaged MOSFET offers a 200mA output current and 28V output voltage, ideal for driving inductive loads. Designed for automotive applications, it is both lead-free and halogen-free. Packaged in cut tape for efficient handling.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NUD3124LT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 28V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 28V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |