High current LED driver IC featuring four outputs, each capable of delivering up to 345mA. This surface-mount component operates with an output voltage of 28V and a maximum current rating of 500mA. Designed for efficient power management, it is halogen-free, lead-free, and REACH SVHC compliant. Packaged in an SOIC case, it is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NUD4001DR2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 345mA |
| Output Voltage | 28V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.