Surface mount low current LED driver featuring four outputs, each capable of delivering 70mA. This integrated circuit operates with an output voltage of 198V and is housed in a halogen-free, lead-free SOIC package. Designed for efficient power management in LED applications, it offers a reliable solution for driving multiple LEDs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NUD4011DR2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 70mA |
| Output Voltage | 198V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.