Surface mount transient voltage suppressor designed for circuit protection. Features a low capacitance of 0.6 pF and an operating supply voltage of 5.5V. This diode is halogen-free and lead-free, packaged in a TSOP configuration for efficient integration.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NUP4114HMR6T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.