UNIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE, 1.60 X 1.60 MM, LEAD FREE, CASE 517AP-01, UDFN-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics NUP4212UPMUTAG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 6 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4 |
| Breakdown Voltage-Min | 5.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.