The NUP6101DMR2 is an 8-pin dual silicon transient voltage suppressor diode with a minimum breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 300mW. It features a unidirectional polarity and is constructed with silicon diode elements. The device is packaged in a S-PDSO-G8 package type. The NUP6101DMR2 is suitable for use in applications requiring transient voltage suppression. It is manufactured by Rochester Electronics and is available for purchase.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NUP6101DMR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 6 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.