ESD Suppressor Diode TVS Uni-Dir 4.3V 5-Pin SOT-553 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 240um |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 6.8V |
| Width | 1.3mm |
| RoHS | Not Compliant |