100W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 463B-01, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |