High-precision operational amplifier featuring a single function and a maximum input offset voltage of 150µV. This bipolar amplifier operates within a commercial temperature range of 0°C to 70°C and is housed in an 8-terminal PDIP package (R-PDIP-T8). It offers a nominal supply voltage of ±15V, with a maximum limit of ±22V, and boasts a nominal slew rate of 0.3V/µs. Key performance metrics include a nominal common-mode reject ratio of 110dB and a unity gain bandwidth of 600kHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |