OP-AMP, 375 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
Rochester Electronics OP184FS-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.