
Dual low-noise operational amplifier featuring a 3.4MHz gain bandwidth product and 3.4MHz bandwidth. This general-purpose amplifier offers a high Common Mode Rejection Ratio of 96dB and operates with a nominal supply current of 6mA. The 8-pin SOIC package houses two independent amplifier circuits, suitable for applications requiring ±18V/36V supply.
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP213FSZ technical specifications.
| Bandwidth | 3.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 3.4MHz |
| Input Bias Current | 600nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
