DUAL OP-AMP, 1000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MS-153AA, TSSOP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |