Low-Noise Precision High-Speed Operational Amplifier 8-CDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |