OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |