The OP281GS-REEL7 is a dual-channel operational amplifier from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V or -5V. The device has a pin count of 8 and a package type of SOP. It features a slew rate of 28,000 V/μs and a common-mode reject ratio of 95 dB. The OP281GS-REEL7 is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 28000 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 105 |
| Neg Supply Voltage Limit-Max | -8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |