The OP284EP is a dual operational amplifier from Rochester Electronics. It features a gain bandwidth product of 4.25MHz and a common mode rejection ratio of 90dB. The device is packaged in a DIP-8 package and is available in bulk packaging. The OP284EP has a nominal supply current of 4mA and an input bias current of 60nA. It is not lead-free, as it contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Input Bias Current | 60nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |