The OP285GS is a dual operational amplifier from Rochester Electronics. It features an industrial temperature range of -40°C to 85°C and operates on a nominal supply voltage of 15V. The amplifier has a maximum input offset voltage of 600mV and a slew rate of 22V/μs. It is available in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 22 |
| Common-mode Reject Ratio-Nom | 106 |
| Unity Gain BW-Nom | 9000 |
| Neg Supply Voltage Limit-Max | -22 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |