DUAL OP-AMP, 800uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP295GP technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 350uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |