The OP297FS-REEL is an 8-pin dual operational amplifier from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 15V. The device features a maximum input offset voltage of 300mV and a slew rate of 0.15V/μs. The amplifier type is operational and has a unity gain bandwidth of 500kHz. It is available in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics OP297FS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 500 |
| Neg Supply Voltage Limit-Max | -20 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.