This operational amplifier is a dual device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a terminal position of dual. The JEDEC package code is R-PDSO-G14, with dimensions of 3.9mm in width and 8.65mm in length. The amplifier type is operational amplifier, with a supply voltage of 5V and a maximum supply voltage limit of 8V. The input offset voltage is maximally 2500mV, and the average bias current is maximally 0.01mA. The common-mode reject ratio is nominally 95, and the unity gain bandwidth is nominally 105MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 28000 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 105 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |