Precision single rail-to-rail output amplifier, featuring a 700kHz bandwidth and gain bandwidth product. This single-channel integrated circuit offers a high Common Mode Rejection Ratio of 110dB. Designed for single supply operation, it consumes a nominal supply current of 350uA. Packaged in an 8-pin SOIC, this component is lead-free and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 350uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |