The OP77GS is a commercial-grade operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a supply voltage of 15V and a maximum supply voltage limit of 22V. The amplifier has a slew rate of 0.3V/μs and a unity gain bandwidth of 600kHz. It is packaged in a plastic SO-8 package with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics OP77GS-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.006 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.