OP-AMP, 200uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP97FP technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 30pA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.