Precision Operational Amplifier 8-PDIP
Rochester Electronics OPA177FP technical specifications.
| Bandwidth | 600kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 600kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.