DUAL OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, GREEN, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2336PAG4 technical specifications.
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.