Dual, single-supply, rail-to-rail operational amplifier featuring a 5.5MHz bandwidth and gain bandwidth product. This integrated circuit offers two independent amplifier circuits within a lead-free, 8-SOIC package. Designed for low power consumption, it operates across a temperature range of -40 to 85 degrees Celsius and is REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |