Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This low quiescent current (45-µA) RRIO amplifier offers two independent channels within a single package. Designed for general amplification applications, it operates from a 5.5V supply and is housed in an 8-pin SOIC package. The component is lead-free and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA2348AID technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.