OP-AMP, 500 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA234EA/250 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 350kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.