OP-AMP, 250uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics OPA234U technical specifications.
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.