The OPA2650P is a dual operational amplifier from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and is packaged in a PDIP-8 format. It can supply up to 30 microamps of average bias current and has a slew rate of 180 volts per microsecond. The OPA2650P is designed for industrial applications and can handle a maximum supply voltage of 5.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 180 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 160000 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |