The OPA2650PB is a dual operational amplifier from Rochester Electronics, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The amplifier is packaged in a 8-pin PDIP, measuring 7.62mm in width and 9.59mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply voltage limit of 5.5V. The amplifier has a maximum input offset voltage of 3000mV and an average bias current of 20mA. It also features a slew rate of 240V/us and a common-mode reject ratio of 90dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 240 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 360000 |
| Neg Supply Voltage Limit-Max | -5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |