DUAL OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, GREEN, SOIC-8
Rochester Electronics OPA2652U-1/2K5 technical specifications.
| Bandwidth | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.