The OPA2681U is an 8-channel dual operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a slew rate of 2.1V/μs and a common-mode rejection ratio of 52 dB. It is available in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 7500 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2100 |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 280000 |
| Neg Supply Voltage Limit-Max | -6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |