The OPA2681U/2K5 is a dual operational amplifier from Rochester Electronics with a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. It operates within an industrial temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a SOP-8 format with a width of 3.9mm and a length of 4.9mm. It features a slew rate of 2100V/μs and a common-mode reject ratio of 52dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 7500 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2100 |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 280000 |
| Neg Supply Voltage Limit-Max | -6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |