The OR3T557PS208-DB is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It features a commercial temperature range of 0 to 70 degrees Celsius and a JEDEC package code of S-PQFP-G208. The device has 208 pins and a width and length of 28mm. It operates at a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively.
Checking distributor stock and pricing after the page loads.
Rochester Electronics OR3T557PS208-DB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.