This 28-pin dual-in-line package (DIP) OTP ROM IC operates at a supply voltage of 5V and features a maximum access time of 200ns. The device has a memory capacity of 8192 words and is designed for parallel access. The JEDEC package code is R-PDIP-T28, with dimensions of 15.24mm in width and 37.02mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics P2764A-2 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.02 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.