The P6KE100ARL is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 85.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is packaged in a 2-pin axial configuration. The diode is made from silicon and has a maximum breakdown voltage of 105V. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |